35 Product Results Found for "Communication "
Find a huge range of RF Transceivers - Sub 2.4GHz ISM Band at element14 Malaysia. We stock a large selection of RF Transceivers - Sub 2.4GHz ISM Band, including new and most popular products from the world's top manufacturers including: RF Solutions, Lprs, Mipot, Radiotronix & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Transmit Power
Module Interface
Supply Current
RF Transceiver Applications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM89.890 5+ RM82.110 10+ RM74.320 50+ RM71.580 100+ RM71.050 | FSK, GFSK, GMSK, LoRa, MSK, OOK | 300Kbps | 868MHz | -130dBm | 1.8V | 3.6V | 20dBm | SPI | 125mA | Alarms, Home Automation, Irrigation Systems, Long Range Telemetry, Meter Reading, Sensor Networks | - | ||||||
Each | 1+ RM93.870 5+ RM90.460 10+ RM85.550 | - | 300Kbps | 915MHz | -148dBm | 1.8V | 3.7V | 13dBm | - | 120mA | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | - | ||||||
Each | 1+ RM46.840 25+ RM43.180 100+ RM37.740 | FSK, OOK | 40Kbps | 870MHz | 107dBm | 2.1V | 3.6V | - | SPI | 25mA | Wireless Sensor Networks, Home Automation, Building Automation & Consumer | - | ||||||
Each | 1+ RM82.170 5+ RM76.640 10+ RM71.110 50+ RM69.690 100+ RM68.270 More Pricing... | FSK, GFSK | 500Kbps | 433MHz | -102dBm | 1.8V | 3.6V | 13dBm | SPI, UART | - | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry | ZETAPLUS Series | ||||||
Each | 1+ RM73.960 5+ RM65.200 10+ RM56.430 50+ RM55.310 100+ RM54.180 More Pricing... | FSK, GFSK | 500Kbps | 915MHz | -102dBm | 1.8V | 3.6V | 13dBm | SPI, UART | - | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry | ZETAPLUS Series | ||||||
Each | 1+ RM65.480 5+ RM60.830 10+ RM56.170 50+ RM55.320 100+ RM54.460 More Pricing... | FSK, GFSK | 500Kbps | 868MHz | -102dBm | 1.8V | 3.6V | 13dBm | SPI, UART | - | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry | ZETAPLUS Series | ||||||
Each | 1+ RM180.450 5+ RM179.960 | ASK | 125Kbps | 868.3MHz | -96dBm | - | - | - | Serial, UART, USB | - | Home TV and Entertainment Systems, Wireless RF Remote Control | - | ||||||
Each | 1+ RM50.380 5+ RM47.480 10+ RM42.780 50+ RM41.480 100+ RM40.160 More Pricing... | GFSK, OOK | 500Kbps | 868MHz | -116dBm | 1.8V | 3.6V | 13dBm | SPI | 30mA | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry | - | ||||||
Each | 1+ RM64.860 5+ RM59.180 10+ RM53.500 50+ RM51.490 100+ RM49.600 | FSK, GFSK | 500Kbps | 433MHz | -102dBm | 1.8V | 3.6V | 13dBm | SPI, UART | - | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry | ZETAPLUS Series | ||||||
Each | 1+ RM540.780 | 2FSK, MSK | 100Kbps | 870MHz | - | - | - | - | USB | - | Data Collection, Monitoring, Remote Control, Sensor Network | - | ||||||
Each | 1+ RM92.620 5+ RM85.210 10+ RM77.800 50+ RM75.120 100+ RM72.630 More Pricing... | - | 54Kbps | 1.93GHz | -92dBm | 3.45V | 2.1V | 23dBm | UART | 47mA | Cordless Intercom, Baby Monitor, Wireless Data Applications | - | ||||||
Each | 1+ RM49.930 5+ RM45.550 10+ RM41.170 50+ RM39.620 100+ RM38.060 More Pricing... | - | 500Kbps | 433MHz | -116dBm | 1.8V | - | - | - | - | - | - | ||||||
Each | 1+ RM165.620 5+ RM158.660 10+ RM152.400 | - | 500Kbps | 928MHz | -137dBm | 2.5V | 5.5V | - | RS232, Serial, UART | - | Suburban Security Alarm, Livestock Monitoring, Remote Irrigation Pump, Data Collection & Monitoring | - | ||||||
Each | 1+ RM251.070 5+ RM239.770 10+ RM228.460 50+ RM211.960 100+ RM210.100 | FSK, MSK | 500Kbps | 470MHz | 12dBm | 2.4V | 6V | - | Serial | 32mA | Smart Metering, Provisioning and Test, Retrofit Monitoring, Single Board Computer Based Product | - | ||||||
Each | 1+ RM316.720 | - | 115.2Kbps | 915MHz | -107dBm | - | 5V | - | - | 35mA | - | - | ||||||
RF SOLUTIONS | Each | 1+ RM94.770 5+ RM92.360 10+ RM82.290 50+ RM79.710 100+ RM77.110 More Pricing... | FSK, GFSK, OOK | 256Kbps | 888MHz | -116dBm | 2.2V | 3.6V | 20dBm | I2C, SPI, UART | 100mA | Networking, Switching, Remote Control, Remote Traffic Lights, Security & Access Systems | - | |||||
Each | 1+ RM229.100 5+ RM219.300 10+ RM210.100 | FSK, MSK | 500Kbps | 928MHz | 12dBm | 2.4V | 6V | - | - | 32mA | Smart Metering, Provisioning and Test, Retrofit Monitoring, Single Board Computer Based Product | - | ||||||
Each | 1+ RM145.500 5+ RM135.110 10+ RM124.720 50+ RM122.330 100+ RM119.980 | FM | 9.6Kbps | 869.5MHz | -137dBm | 2.7V | 3.6V | 20dBm | - | 155mA | Remote Control/Networking/Switching/Traffic Lights | - | ||||||
Each | 1+ RM284.170 5+ RM259.170 10+ RM234.170 50+ RM230.060 | ASK, FSK | 115.2Kbps | 433MHz | -107dBm | 3.3V | 5V | 10mW | - | 32mA | Industrial & Lighting Control, Wireless Sensor Network | - | ||||||
Each | 1+ RM175.190 | - | 56Kbps | 868MHz | - | - | - | 100mW | Serial | - | Industrial RF Communication | - | ||||||
Each | 1+ RM170.700 5+ RM156.320 10+ RM144.110 | FM | 9.6Kbps | 869.5MHz | -137dBm | 2.7V | 3.6V | 20dBm | RS232 | 155mA | Remote Control/Networking/Switching/Traffic Lights | GAMMA-XXX Series | ||||||
Each | 1+ RM121.420 5+ RM118.340 10+ RM105.430 50+ RM102.130 100+ RM98.800 More Pricing... | - | - | 915MHz | - | 2.2V | 3.6V | 100mW | - | 100mA | - | - | ||||||
Each | 1+ RM332.340 5+ RM318.140 10+ RM304.800 | - | - | - | -102dBm | 2.5V | 5.5V | - | - | 25mA | - | - | ||||||
Each | 1+ RM75.000 5+ RM74.620 10+ RM74.230 50+ RM72.760 100+ RM71.270 More Pricing... | 2FSK, GFSK, MSK, GMSK, OOK, ASK | 500Kbps | 870MHz | -118dBm | 1.8V | 3.6V | 11.6dBm | SPI | 22mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | ||||||
Each | 1+ RM153.990 | - | - | - | - | - | - | - | - | - | - | - | ||||||