You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

450-3704-01-06-00 - 

Turret Solder / Press Mount Terminal, 1.93 mm, Gold, 5.24 mm, 4.78 mm, 450 Series

450-3704-01-06-00 - Turret Solder / Press Mount Terminal, 1.93 mm, Gold, 5.24 mm, 4.78 mm, 450 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAMBION CAMBION
Manufacturer Part No:
450-3704-01-06-00
Order Code:
2066537
Product Range
450 Series

Product Overview

The 450-3704-01-06-00 is a 1-pole Uninsulated Solder Mount Socket for 0.040-inch (1.02mm) diameter pins. It is made of electro-tin plated copper body with gold-plated over nickel beryllium copper heat-treated spring.
  • 0.076" (1.93mm) Mounting hole diameter

Applications

Industrial

Product Information

:
-
:
1.93mm
:
Gold
:
5.24mm
:
4.78mm
:
450 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 450-3704-01-06-00

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

94 In stock

94 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

RM174.80

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM174.80
 
5+ RM170.59
 
10+ RM170.54
 
40+ RM161.73
 
200+ RM154.57
 
300+ RM151.48