You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CBRPAP-CAR - 

Dev Board Enclosure, Raspberry Pi Model A+ Single Board Computer, Polystyrene, Carbon

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CBRPAP-CAR
Order Code:
2455448
Technical Datasheet:
CBRPAP-CAR   Datasheet
See all Technical Docs

Product Information

:
Raspberry Pi Model A+ Single Board Computer
:
31.9mm
:
62.4mm
:
69.6mm
:
Polystyrene
:
Carbon
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Designed to house the Raspberry Pi A+ via clip-in grooves - NO SCREWS REQUIRED!
  • All cut-outs are pre-cut into the case - NO MODS REQUIRED!
  • I/O Connector can be accessed through a slot in the base of the enclosure
  • Supplied with rubber feet
  • Gloss Finish
  • L 69.6mm x W 62.4.mm x H 31.9mm
  • Thickness 3mm: HB Rated

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM54.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM54.09