You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSX073211 - 

19" Subrack, 7U, 315 mm, 428 mm, 385 mm, 12.4 "

CSX073211 - 19" Subrack, 7U, 315 mm, 428 mm, 385 mm, 12.4 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSX073211
Order Code:
2346797
Technical Datasheet:
CSX073211   Datasheet
See all Technical Docs

Product Information

:
7U
:
-
:
315mm
:
428mm
:
385mm
:
12.4"
:
16.85"
:
15.18"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7U wall mounted cabinet, designed for SOHO (Small Office, Home Office) installations.
  • Delivered flat packed for easy access to installations - quick & easy to assemble in just 3 minutes
  • Fast and efficient assembly without tools
  • 2x mounting profiles. Variable depth, in 20mm increments and Fast fixings 1/4 turn locks
  • Front door. Tempered, smoked safety glass
  • No rear panel or door
  • Cable entry options for the top panels
  • Cantilever tray supplied
  • Template for wall mounting included
  • Dimensions WxDxH): 377x315x420mm
  • Distributed recommended load capacity: 40kg

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Contact me when back in stock

RM1,222.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,222.45
 
3+ RM1,208.89
 
8+ RM1,188.26