You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSX073211

19" Subrack, 7U, 315 mm, 428 mm, 385 mm, 12.4 "

CSX073211 - 19" Subrack, 7U, 315 mm, 428 mm, 385 mm, 12.4 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSX073211
Order Code:
2346797
Technical Datasheet:
CSX073211   Datasheet
See all Technical Docs

Product Information


:
7U

:
-

:
315mm

:
428mm

:
385mm

:
12.4"

:
16.85"

:
15.16"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7U wall mounted cabinet, designed for SOHO (Small Office, Home Office) installations.
  • Delivered flat packed for easy access to installations - quick & easy to assemble in just 3 minutes
  • Fast and efficient assembly without tools
  • 2x mounting profiles. Variable depth, in 20mm increments and Fast fixings 1/4 turn locks
  • Front door. Tempered, smoked safety glass
  • No rear panel or door
  • Cable entry options for the top panels
  • Cantilever tray supplied
  • Template for wall mounting included
  • Dimensions WxDxH): 377x315x420mm
  • Distributed recommended load capacity: 40kg

Available for back order

More stock available to supplier lead times which is approximately 8/31/20

Notify me when back in stock

RM1,552.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,552.27
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ RM1,540.21
Promotional price
Contract Price
Web only price
Web only contract price
 
8+ RM1,521.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.