You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CARDINAL CPPLX4-A5BC-XX.XXXNP

OSCILLATOR, PROG. BLANKS, HALF CAN

CARDINAL CPPLX4-A5BC-XX.XXXNP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CARDINAL CARDINAL
Manufacturer Part No:
CPPLX4-A5BC-XX.XXXNP
Order Code:
8410720
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
CPPL
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CPPL)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1MHz

:
133MHz

:
25ppm

:
Through Hole, 13.2mm x 13.2mm

:
5V

:
CPPL

:
-20°C

:
70°C

:
CMOS / TTL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Can be programmed twice
  • Provides a sealed finished custom oscillator
  • Standard package options
  • Ultra low jitter @ 1 million samples
  • Power down and tri-state options

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM28.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price
 
 
1+ RM28.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM25.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM22.71