You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3522390KFT

SMD Chip Resistor, 390 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power

CGS - TE CONNECTIVITY 3522390KFT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3522390KFT
Order Code:
2476550
Product Range
3522 Series
Also Known As:
1-2176232-2, 3522 390K 1% 3W
Technical Datasheet:
3522390KFT   Datasheet
See all Technical Docs

Product Range Selector (3522 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
390kohm

:
± 1%

:
3W

:
2512 [6432 Metric]

:
Thick Film

:
High Power

:
3522 Series

:
-

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TE Connectivity Type 3522 series are low cost, high power, thick film SMD power resistors. The resistance range includes E24 and E96 decade values from less than 50mohm to 10Mohm. These fixed power resistors are suitable for auto placement in volume and for most applications including high frequency operations owing to short lead structure. They have small size to power ratio.
  • Case size is EIA 2512 (6432 metric)
  • Power rating of 3W at 70°C
  • Maximum rated continuous working voltage (RCWV) of 250V
  • Maximum overload voltage of 500V
  • Available with 1% and 5% tolerance options
  • Available with ±100ppm/°C and ±200ppm/°C temperature coefficient values
  • Temperature range from -55°C to 155°C
  • Matte Sn over Ni terminal finish
  • Jumpers are also available

Also Known As

1-2176232-2, 3522 390K 1% 3W
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2476550RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/26/21

Notify me when back in stock

RM3.69

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.23
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2476550) x 3.69 = RM3.69
Total Price: RM3.69
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.