You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BACC45FN24-61P9H
Circular Connector, BACC45, Wall Mount Receptacle, 61 Contacts, Crimp Pin - Contacts Not Supplied
- Manufacturer Part No:
- BACC45FN24-61P9H
- Order Code:
- 2104005
- Product Range
- BACC45
- Technical Datasheet:
- BACC45FN24-61P9H Datasheet
Product Range Selector (BACC45)
See all from this product rangeProduct Overview
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Bayonet coupling with 500 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BACC45
- :
- Wall Mount Receptacle
- :
- 61Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- 24-61
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- 9
- :
- Environmentally Sealed
- :
- MIL-DTL-26500 Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
21 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM280.56 | |
10+ | RM255.92 | |
25+ | RM247.93 | |
50+ | RM231.94 | |
100+ | RM219.14 |
Pricing is unavailable. Please contact customer services.