You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BACC45FS22-55S7H

Circular Connector, BACC45, Straight Plug, 55 Contacts, Crimp Socket - Contacts Not Supplied

CINCH CONNECTIVITY SOLUTIONS BACC45FS22-55S7H
CINCH CONNECTIVITY SOLUTIONS BACC45FS22-55S7H
CINCH CONNECTIVITY SOLUTIONS BACC45FS22-55S7H
CINCH CONNECTIVITY SOLUTIONS BACC45FS22-55S7H
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC45FS22-55S7H
Order Code:
2104043
Product Range
BACC45
Technical Datasheet:
BACC45FS22-55S7H   Datasheet
See all Technical Docs

Product Range Selector (BACC45)

See all from this product range

Product Overview

The BACC45FS22-55S7H from Cinch is BACC45 series, MIL-DTL-26500 series equivalent straight plug with 55 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BACC45

:
Straight Plug

:
55Contacts

:
Crimp Socket - Contacts Not Supplied

:
Threaded

:
22-55

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
7

:
Environmentally Sealed

:
MIL-DTL-26500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

23 In stock

Supplier Direct Ship

With you in 9 business days

Non-Cancellable / Non Returnable

RM250.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM250.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM228.57
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM208.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM195.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM190.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --