You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C-RJFTV5E1707BS1G
Modular Connector, IP68, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP68, Panel Mount
- Manufacturer Part No:
- C-RJFTV5E1707BS1G
- Order Code:
- 2848703
- Product Range
- C-RJFTV Series
- Technical Datasheet:
- C-RJFTV5E1707BS1G Datasheet
Product Range Selector (C-RJFTV Series)
See all from this product rangeProduct Overview
- High performance connectivity, up to 100 MHz
- Minimum of 500 mating cycles
- Sealed to IP68
- 10 Base-T, 100 Base-T, and 1G Base-T Ethernet
Applications
Industrial, Military, Mining, Oil & Gas, Rail, Renewable Energy
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- IP68
- :
- Panel Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- C-RJFTV Series
Technical Docs (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM238.42 | |
10+ | RM224.44 | |
25+ | RM217.39 | |
50+ | RM214.76 | |
100+ | RM192.09 | |
250+ | RM186.53 |
Pricing is unavailable. Please contact customer services.