You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C-RJFTV5E1707BS1N

Modular Connector, IP68, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP68, Panel Mount

CINCH CONNECTIVITY SOLUTIONS C-RJFTV5E1707BS1N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C-RJFTV5E1707BS1N
Order Code:
2848705
Product Range
C-RJFTV Series
See all Technical Docs

Product Range Selector (C-RJFTV Series)

See all from this product range

Product Overview

Based on the rugged D38999 shell and high performance RJ45, Cinch Connectivity Solutions' RJ45 D38999 provides Ethernet connectivity in harsh environments. A unique design reduces the footprint to the markets smallest, size 17 which can be used to transmit 1G Base-T Ethernet.
  • High performance connectivity, up to 100 MHz
  • Minimum of 500 mating cycles
  • Sealed to IP68
  • 10 Base-T, 100 Base-T, and 1G Base-T Ethernet

Applications

Industrial, Military, Mining, Oil & Gas, Rail, Renewable Energy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
IP68

:
Panel Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
C-RJFTV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 In stock Need more?

1 available for 3 - 4 business days delivery

RM286.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM286.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM269.61
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM261.18
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM244.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM230.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM224.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange