You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CS5530-ISZ

Analogue to Digital Converter, 24 bit, 3.84 kSPS, Differential, 3 Wire, Serial, Single, 2.7 V

CS5530-ISZ - Analogue to Digital Converter, 24 bit, 3.84 kSPS, Differential, 3 Wire, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CS5530-ISZ
Order Code:
1506318
Product Range
Single 24-Bit Sigma-Delta Audio ADCs
Technical Datasheet:
CS5530-ISZ   Datasheet
See all Technical Docs

Product Overview

The CS5530-ISZ is a 24-bit Analog-to-digital Converter (ADC) with ultra-low-noise amplifier. The analog-to-digital converter (ADC) which uses charge-balance techniques to achieve 24-bit performance. The ADC is optimized for measuring low-level unipolar or bipolar signals in weigh scale, process control and scientific applications. To ease communication between the ADC and a microcontroller, the converter includes a simple three-wire serial interface which is SPI and Microwire compatible with a Schmitt-trigger input on the serial clock (SCLK). High dynamic range, programmable output rates and flexible power supply options make this device an ideal solution for weigh scale and process control applications.
  • Digital gain scaling up to 40x
  • Scalable VREF input - Up to analog supply
  • Simple three-wire serial interface
  • Onboard offset and gain calibration registers

Applications

Test & Measurement, Automation & Process Control, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24bit

:
3.84kSPS

:
Differential

:
3 Wire, Serial

:
Single

:
2.7V

:
5.25V

:
SSOP

:
20Pins

:
-40°C

:
85°C

:
Single 24-Bit Sigma-Delta Audio ADCs

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM26.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM26.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM24.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM22.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM19.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.