You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T3867 7

180mm Combination Pliers with Soft Grip and Non Slip Inlays and Induction Hardened Cutting Edges

CK TOOLS T3867 7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3867 7
Order Code:
765624
Also Known As:
GTIN UPC EAN: 5013969509007
Technical Datasheet:
T3867 7   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Combination

:
10mm

:
180mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • According to ISO5746
  • Cutting capacities: Wire: Hard: 1.6 mm / Medium hard: 2.5 mm / Soft: 4.0mm
  • Length: 180 mm

Also Known As

GTIN UPC EAN: 5013969509007

No Longer Stocked

RM138.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM138.72