You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T3880 DF-110

Cutter, Side, 120 mm, Full Flush, 1.2 mm

CK TOOLS T3880 DF-110

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3880 DF-110
Order Code:
872283
Technical Datasheet:
T3880 DF-110   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Side

:
120mm

:
Full Flush

:
1.2mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • Precision box joint construction for permanent, adjustment free jaw alignment
  • Induction hardened jaws for outstanding long term performance
  • Mirror polished surface eliminates the risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles for increased comfort & control
  • Fully ESD compliant for safe use on sensitive electronic components
  • According to IEC 61340 5.1 & 5.2
  • Oval head
  • Bevel: Full Flush Cut
  • Length of cutting edges: 9 mm
  • Overall length: 120 mm
  • Cutting capacities wire: Hard: - mm / Medium Hard: 0,8 mm / Soft: 1,5 mm

Available for back order

More stock available to supplier lead times which is approximately 5/31/21

Notify me when back in stock

RM210.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM210.82
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ RM207.02
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ RM203.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --