You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C425A
Inductor Kit, 0201DS Series Chip Inductors, 0.5nH to 6.7nH, 20 Piece
- Manufacturer:
- COILCRAFT COILCRAFT
- Manufacturer Part No:
- C425A
- Order Code:
- 2426852
- Technical Datasheet:
- C425A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20 PCs of 0.5nH to 6.7nH 0201DS Series Chip Inductors
- :
- -
Technical Docs (1)
Product Overview
- Up to 64 at 1.7GHz High Q value
- >24GHz Exceptionally high self-resonant frequency
- Low inductance
Applications
Industrial
Contents
20 Each of 0201DS-0N5XKEU, 0201DS-0N6XKEU 10%, 0201DS-1N2XJEU, 0201DS-1N3XJEU, 0201DS-1N4XJEU, 0201DS-1N5XJEU, 0201DS-2N2XJEU, 0201DS-2N3XJEU, 0201DS-2N4XJEU, 0201DS-2N5XJEU, 0201DS-3N3XJEU, 0201DS-3N4XJEU, 0201DS-3N5XJEU, 0201DS-3N6XJEU, 0201DS-3N7XJEU, 0201DS-3N8XJEU, 0201DS-3N9XJEU, 0201DS-4N8XJEU, 0201DS-4N9XJEU, 0201DS-5N0XJEU, 0201DS-5N1XJEU, 0201DS-5N2XJEU, 0201DS-5N3XJEU, 0201DS-5N4XJEU, 0201DS-5N5XJEU and 0201DS-6N7XJEU 5% chip inductors.
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
Quantity | Price | Your Price |
---|---|---|
1+ | RM403.08 | |
3+ | RM395.02 |
Pricing is unavailable. Please contact customer services.