You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HC3-3R3-R - 

POWER INDUCTOR, 3.3UH, 42.45A, 15%

HC3-3R3-R - POWER INDUCTOR, 3.3UH, 42.45A, 15%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HC3-3R3-R
Order Code:
9456597
Technical Datasheet:
HC3-3R3-R   Datasheet
See all Technical Docs

Product Information

:
3.3µH
:
42.45A
:
Shielded
:
46A
:
HC3 Series
:
30mm x 25.3mm x 17.5mm
:
0.0012ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM50.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM50.83
 
10+ RM45.19
 
100+ RM35.02