You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

60947-3 - 

Wire Splice, PICABOND Series, Crimp, 24 AWG, 19 AWG, Wire Splice

60947-3 - Wire Splice, PICABOND Series, Crimp, 24 AWG, 19 AWG, Wire Splice

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COMMSCOPE COMMSCOPE
Manufacturer Part No:
60947-3
Order Code:
2101902
Product Range
PICABOND Series
Technical Datasheet:
60947-3   Datasheet
See all Technical Docs

Product Overview

The 60947-3 is a PICABOND loose piece Crimp Terminal with wire splice terminal. This crimp terminal is made of phosphor bronze and can be used in the following splicing applications: Bridge, Butt, Full Bridge, Half-tap, Straight (In-line) .
  • 24 to 19AWG Wire Size
  • Phosphor Bronze Contact Material
  • Tin Contact Plating
  • 400 VDC Voltage Rating

Applications

Industrial

Product Information

:
PICABOND Series
:
Crimp
:
24AWG
:
19AWG
:
-
:
Wire Splice
:
-
:
Uninsulated
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

RM1.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.50