You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

10VR1 - 

Power Line Filter, Chassis, 10 A, 250 VAC, EMI, RFI, Quick Connect, 990 µH, 0.303 µF

10VR1 - Power Line Filter, Chassis, 10 A, 250 VAC, EMI, RFI, Quick Connect, 990 µH, 0.303 µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10VR1
Order Code:
2395882
Product Range
CORCOM R Series
Technical Datasheet:
10VR1   Datasheet
See all Technical Docs

Product Information

:
10A
:
250VAC
:
EMI, RFI
:
Quick Connect
:
990µH
:
0.303µF
:
700µA
:
CORCOM R Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10VR1 is a 10A/250VAC two-stage general purpose RFI Power Line Filter with dual T-section RFI filter provides premium performance, well suited for low impedance loads where noisy RFI environments are present. Controls pulsed, continuous and/or intermittent interference and ER models offer low leakage current without deterioration of insertion loss.
  • Standard leakage current designation
  • 0.25mm Spade terminals
  • -10 to 40°C Ambient temperature range

Applications

Consumer Electronics

Related Searches

404 In stock

404 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/5/19

RM96.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM96.43
 
10+ RM89.01
 
25+ RM82.66
 
50+ RM77.15
 
150+ RM75.37