You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1EB3 - 

Power Line Filter, 1 A, 250 VAC, 1 Phase, Wire Leaded, 1.86 mH, 10000 pF

1EB3 - Power Line Filter, 1 A, 250 VAC, 1 Phase, Wire Leaded, 1.86 mH, 10000 pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1EB3
Order Code:
9586083
Product Range
B, VB, EB Style
Technical Datasheet:
1EB3   Datasheet
See all Technical Docs

Product Information

:
1A
:
250VAC
:
1 Phase
:
Wire Leaded
:
1.86mH
:
10000pF
:
360µA
:
B, VB, EB Style
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1EB3 is a 1A general purpose RFI Filter for high impedance loads at low current. This 6609020-2 filter meets low leakage current requirements of VDE portable equipment and non-patient medical equipment.
  • Wire leads input/output style
  • Small size
  • -10 to 40°C Operating temperature range

Applications

Portable Devices, Medical, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/16/19

Contact me when back in stock

RM91.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM91.26
 
10+ RM87.51
 
25+ RM78.09
 
50+ RM75.70
 
100+ RM71.00
 
250+ RM63.87