You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

20EH1 - 

Power Line Filter, Chassis, 20 A, 250 VAC, 1 Phase, Quick Connect, 440 µH, 9000 pF

20EH1 - Power Line Filter, Chassis, 20 A, 250 VAC, 1 Phase, Quick Connect, 440 µH, 9000 pF
20EH1 - Power Line Filter, Chassis, 20 A, 250 VAC, 1 Phase, Quick Connect, 440 µH, 9000 pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20EH1
Order Code:
2478120
Product Range
CORCOM H Series
Technical Datasheet:
20EH1   Datasheet
See all Technical Docs

Product Information

:
20A
:
250VAC
:
1 Phase
:
Quick Connect
:
440µH
:
9000pF
:
5µA
:
CORCOM H Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20EH1 is a Power Line Filter offers 20A current rating. This 3-1609037-8 filter has 0.002mA maximum leakage current at 120VAC, 60Hz and 0.005mA maximum leakage current at 250VAC, 50Hz.
  • -10 to 40°C Operating temperature range

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Contact me when back in stock

RM105.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM105.85
 
10+ RM103.56
 
25+ RM96.27
 
50+ RM88.30
 
100+ RM81.52
 
250+ RM75.70