You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6EC1 - 

IEC Filter, 2015 pF, 250 VAC, EMI, RFI, 6 A, Quick Connect, 930 µH

6EC1 - IEC Filter, 2015 pF, 250 VAC, EMI, RFI, 6 A, Quick Connect, 930 µH
6EC1 - IEC Filter, 2015 pF, 250 VAC, EMI, RFI, 6 A, Quick Connect, 930 µH
6EC1 - IEC Filter, 2015 pF, 250 VAC, EMI, RFI, 6 A, Quick Connect, 930 µH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6EC1
Order Code:
2318857
Product Range
CORCOM EC Series
Technical Datasheet:
6EC1   Datasheet
See all Technical Docs

Product Information

:
2015pF
:
250VAC
:
EMI, RFI
:
6A
:
Quick Connect
:
930µH
:
380µA
:
CORCOM EC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6EC1 is a 6A high performance EMI Power Inlet Filter with 0.25-inch quick-connect spade terminals. The 3-element differential mode circuit provides the highest attenuation of any available standard inlet filter. This effective attenuation has line to ground and line to line noise across the frequency range. The performance and application is similar to the ED series but with higher differential mode performance.
  • High common mode inductance
  • High differential mode capacitance
  • Straight orientation
  • Right angle mount
  • -10 to 40°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

47 In stock

10 available for next business day delivery
37 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 6/12/19
120 will be available for delivery on 7/6/19

More stock available week commencing 8/5/19

RM88.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM88.65
 
10+ RM80.76
 
25+ RM74.97
 
50+ RM69.98
 
150+ RM69.79