You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6ET1 - 

Power Line Filter, Chassis, 6 A, 250 VAC, EMI, RFI, Quick Connect, 18.5 mH, 0.94 µF

6ET1 - Power Line Filter, Chassis, 6 A, 250 VAC, EMI, RFI, Quick Connect, 18.5 mH, 0.94 µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6ET1
Order Code:
1838843
Product Range
CORCOM T Series
Technical Datasheet:
6ET1   Datasheet
See all Technical Docs

Product Information

:
6A
:
250VAC
:
EMI, RFI
:
Quick Connect
:
18.5mH
:
0.94µF
:
500µA
:
CORCOM T Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6ET1 is a 1-phase 6A high performance RFI Power Line Filter suitable for switching power supplies. The T series filter has superior common-mode and premium differential-mode attenuation and this filter can helps to meet very low leakage current requirements. It has quick connect terminals.
  • 0.25" Spade terminals
  • Flanged mounting
  • -10 to 40°C Operating temperature range

Applications

Industrial, Power Management, RF Communications

Alternatives for 6ET1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

538 In stock

80 available for next business day delivery
458 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

RM208.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM208.71