You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPEAKER MINIATURE 2.5" 64OHM - 

Speaker, Mini, 60 mm, 0.3 W, 64 ohm, 260 Hz to 4 kHz

SPEAKER MINIATURE 2.5" 64OHM - Speaker, Mini, 60 mm, 0.3 W, 64 ohm, 260 Hz to 4 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPEAKER MINIATURE 2.5" 64OHM
Order Code:
599268
See all Technical Docs

Product Information

:
Speaker
:
300mW
:
64ohm
:
-
:
-
:
260Hz
:
4kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPEAKER MINIATURE 2.5" 64OHM is a 300mW Miniature Speaker with paper cones, ferrite magnets, solder tag terminal and 260Hz to 4kHz frequency response. Suitable for use in small portable equipment.
  • 66mm Diameter

Applications

Consumer Electronics, Portable Devices

Related Searches

149 In stock

5 available for 1 - 2 business days delivery
144 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM6.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.73
 
25+ RM5.63
 
100+ RM4.72