You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MLCSWT-A1-0000-000WE7
LED, Warm White, SMD
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- MLCSWT-A1-0000-000WE7
- Order Code:
- 2097583
- Product Range
- XLamp ML-C Series
- Technical Datasheet:
- MLCSWT-A1-0000-000WE7 Datasheet
Product Range Selector (XLamp ML-C Series)
See all from this product rangeProduct Overview
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- White LEDs available in both parallel and series
- ANSI-compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° Viewing angle, uniform chromaticity profile
- Electrically neutral thermal path
Applications
Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warm White
- :
- SMD
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 120°
- :
- -
- :
- XLamp ML-C Series
- :
- -
- :
- MSL 2A - 4 weeks
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM1.56 | |
10+ | RM1.49 | |
25+ | RM1.45 | |
100+ | RM1.33 | |
250+ | RM1.22 | |
500+ | RM1.19 |
Pricing is unavailable. Please contact customer services.