You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MLESWT-A1-0000-0003E3
High Brightness LED, XLamp ML-E Series, Cool White, 120 °, 45.7 lm, 5000 K, 167 mA
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- MLESWT-A1-0000-0003E3
- Order Code:
- 2097586
- Product Range
- XLamp ML-E Series
- Technical Datasheet:
- MLESWT-A1-0000-0003E3 Datasheet
Product Range Selector (XLamp ML-E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XLamp ML-E Series
- :
- Cool White
- :
- 120°
- :
- 45.7lm
- :
- 5000K
- :
- 167mA
- :
- 9.6V
- :
- 50mA
- :
- 1.6W
Technical Docs (2)
Product Overview
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- Available in royal blue, blue, green, amber and red
- Available in parallel and series Vf configurations for white and colour
- ANSI compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° viewing angle for white, 125° viewing angle for colour
- Uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM2.29 | |
10+ | RM2.15 | |
50+ | RM2.09 | |
100+ | RM1.93 | |
200+ | RM1.78 |
Pricing is unavailable. Please contact customer services.