You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SLV6A-FKB-CK1P1G1BB7R3R3

LED, Red, Green, Blue, SMD, Round, R 20mA, G 20mA, B 20mA

CREE SLV6A-FKB-CK1P1G1BB7R3R3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
SLV6A-FKB-CK1P1G1BB7R3R3
Order Code:
2839917
Product Range
SLV6A Series
See all Technical Docs

Product Range Selector (SLV6A Series)

See all from this product range

Alternatives for SLV6A-FKB-CK1P1G1BB7R3R3

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

These SMD LEDs are packaged in an industry standard PLCC6 package. These high performance tricolor SMT LEDs are designed to work in a wide range of applications. A wide viewing angle and high brightness make these LEDs suitable for various full color applications. The encapsulation resin contains UV inhibitors to minimize the effects of long-term exposure to direct sunlight, resulting in stable light output over the life of the LED.

Applications

LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red, Green, Blue

:
SMD

:
-

:
-

:
Round

:
R 20mA, G 20mA, B 20mA

:
R 700mcd, G 1.6cd, B 400mcd

:
R 2V, G 3.2V, B 3.2V

:
R 624nm, G 540nm, B 480nm

:
SLV6A Series

:
AEC-Q101

:
MSL 5A - 24 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Re-reel

No Longer Manufactured

RM1.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM1.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.66
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange