You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XMLAWT-00-0000-000LT30E5

High Brightness LED, XLamp XM-L Series, Neutral White, 125 °, 220 lm, 4000 K, 3 A

CREE XMLAWT-00-0000-000LT30E5
CREE XMLAWT-00-0000-000LT30E5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
XMLAWT-00-0000-000LT30E5
Order Code:
1892503
Product Range
XLamp XM-L Series
See all Technical Docs

Product Range Selector (XLamp XM-L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XLamp XM-L Series

:
Neutral White

:
125°

:
220lm

:
4000K

:
3A

:
2.9V

:
700mA

:
10W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The XLamp XM-L series LED is the industry's highest performance, single-die white lighting-class LED. The XLamp XM-L LED is 20% more efficient than the XLamp XP-G LED at the same current and can deliver 1000 lumens with 100 lumens per watt efficacy. The XLamp XM-L LED offers Cree's industry-leading features wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. XLamp XM-L LEDs can enable LED light into new applications that require tens of thousands of lumens, such as high bay and high-output area lighting. The XM-L is also the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar powered lighting.
  • 3000mA Maximum drive current
  • 2.5°C/W Low thermal resistance
  • 150°C Maximum junction temperature
  • 125° Viewing angle
  • ANSI-compatible chromaticity bins
  • Unlimited floor life at <=30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting, Industrial, Portable Devices

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1892503RL Check stock

218 In stock Need more?

218 available for 3 - 4 business days delivery

RM15.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM14.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM14.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM12.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1892503) x 15.64 = RM15.64
Total Price: RM15.64
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange