You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IPSAT-G1003-5

Pressure Sensor, 100 bar, Analogue, Gauge, 28 VDC, G1/4 (1/4" BSP)

SENSATA / CYNERGY3 IPSAT-G1003-5
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPSAT-G1003-5
Order Code:
2664062
Product Range
IPSAT Series
Technical Datasheet:
IPSAT-G1003-5   Datasheet
See all Technical Docs

Product Range Selector (IPSAT Series)

See all from this product range

Product Overview

The IPSAT-G1003-5 from Cynergy3 is an IPSAT series intrinsically safe pressure transducer. The IPSAT series is ideally suited for use in a wide range of industrial applications in hazardous areas. The probe uses a piezoresistive ceramic sensor, giving excellent media compatibility within stainless steel housing. The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially industrial applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
  • Input pressure range from 0bar to 100bar gauge
  • Supply voltage is 10VDC to 28VDC, output current of 4mA to 20mA
  • ATEX / IECEx II Ex ia IIC T4 Ga Ta approval, CE compliant
  • Two wire system
  • Accuracy < ±0.25% / FS (BFSL), setting errors (offsets) zero & full scale< ±0.5% / FS
  • 316 stainless steel housing material and viton "O" ring seals material
  • Operational life is greater than 100 x 10^6 cycles
  • Insulation resistance is greater than 50Mohm at 50VDC
  • Operating temperature range from -20°C to +120°C
  • IP65 rated DIN43650 connector, 1/4" BSPP male connection

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100bar

:
Analogue

:
Gauge

:
28VDC

:
G1/4 (1/4" BSP)

:
-

:
IPSAT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 12/27/21

Notify me when back in stock

RM1,052.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,052.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --