You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY36800

INSTACLOCK, CLOCK GENERATOR, DEV KIT

CY36800 - INSTACLOCK, CLOCK GENERATOR, DEV KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY36800
Order Code:
1472491
Technical Datasheet:
CY36800   Datasheet
See all Technical Docs

Product Overview

CY36800 is a instaclock universal programmable clock generator programming kit which enables quick PC based clock sample generation for commonly used clock frequencies. proprietary spread spectrum clock technology is used to synthesize and modulate the frequency of the input clock. By modulating the frequency of the clock the measured EMI at the fundamental and harmonic frequencies is greatly reduced. This device uses proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers. The CY22800 is a field programmable synthesizer that can be programmed using an easy to use programmer dongle with one of many predefined configuration files for fast sample generation of prototype builds. It is a reprogrammable device that can be programmed up to 100 times.
  • Spread spectrum, VCXO, and frequency select
  • Integrated phase locked loop
  • Low jitter, high accuracy outputs

Applications

Consumer Electronics, Communications & Networking, Clock & Timing

Contents

3 Samples of CY22800, 1 Programmer board with USB connector and socket On board, 1 USB Cable, CD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
CY22800, CY22801

:
Clock

:
Clock Generator

:
Programming Board, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

RM97.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM97.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.