You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8CKIT-037

Evaluation Board, PSoC 4 PMSM and Stepper Motor Control, BLY172S-24V-4000 Motor, 24V/2.0A Adapter

CY8CKIT-037 - Evaluation Board, PSoC 4 PMSM and Stepper Motor Control, BLY172S-24V-4000 Motor, 24V/2.0A Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-037
Order Code:
2617406

Product Overview

The CY8CKIT-037 is a PSoC 4 motor control evaluation kit. The CY8CKIT-037 kit has been specifically designed to mate with popular PSoC 4 CY8CKIT-042 pioneer kit. The device is used for PSoC 4 solution evaluation for motor control application. The kit supports BLDC (brushless direct current) motors, PMSM (permanent magnetic synchronous motors) and stepper motors. It includes motor winding connector, PWM driver for dual H-bridge circuit, current chopper and processing circuit, potentiometer to change motor speed, reset button, status LED and run/stop button, Arduino connectors to CY8CKIT-042, hall and BEMF selection jumpers, hall sensor interface, USB serial chip, USB connector to PC, 12V DC/DC switching regulator, 24VDC to 48VDC power supply connector, 12V to 24V/2A power jack, Arduino connectors to CY8CKIT-042 and test points.
  • Easily design different BLDC motor control systems
  • Reduce cost with the most integrated BLDC motor control solution
  • Simplify design of advanced motor control systems

Applications

Motor Drive & Control

Contents

CY8CKIT-037 motor control evaluation board, USB-A to mini-B cable, Configuration jumpers, Fuse, BLDC motor BLY172S-24V-4000, 24V/2A AC-DC adapter, Quick start guide, Screw driver.

Warnings

Do not remove jumpers while the kit is powered.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BLDC, PMSM and Stepper Motor

:
-

:
Power Management - Motor Control

:
LM5005, LM393DR, IR2101S, AD8601, CY7C65213

:
Evaluation Board, Power Adapter, BLDC Motor, USB Cable, Jumpers, Screwdriver, Fuse, Documents

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Best Seller

4 In stock Need more?

4 available for 3 - 4 business days delivery

RM951.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM951.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.