You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CY8CKIT-059 - 

Development Board, CY8C5888LTI-LP097 PSoC 5LP CPU, Onboard Programmer and Debugger, USB connector

CY8CKIT-059 - Development Board, CY8C5888LTI-LP097 PSoC 5LP CPU, Onboard Programmer and Debugger, USB connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-059
Order Code:
2476010

Product Information

:
Cypress
:
32bit
:
PSoC 5
:
ARM
:
Cortex-M3
:
CY8C5888LTI
:
Dev Board CY8C5888LTI, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CY8CKIT-059 is a PSoC® 5LP Prototyping Kit with the ARM® Cortex®-M3-based PSoC® 5LP, a unique snap-away Programmer and Debugger on the USB connector. It features the CY8C5888LTI-LP097 device from the PSoC 5LP family. PSoC 5LP is the industry's most integrated programmable SoC, combining high-precision and programmable analogue and digital peripherals with an ARM® Cortex®-M3 CPU in a single chip. Process sensor signals with the 24-bit hardware DFB coprocessor, offload traditional CPU tasks to the CPLD-based Universal Digital Blocks and increase system performance with the peripheral-to-peripheral DMA controller. Integrate high-precision custom 20-bit Analogue Front Ends with the Programmable Analogue Blocks including operational amplifier, PGAs, filters, comparators, SAR and Delta-Sigma ADCs and the industry's best CapSense touch-sensing solution. The kit provides access to all the PSoC 5LP device I/Os in a breadboard-compatible format.
  • Supports PSoC Creator
  • Micro-USB header for creating prototypes with full speed USB 2.0 connectivity
  • Cypress's KitProg programmer and debugger
  • Supports bridging over USB-UART and USB-I²C interfaces
  • Provides access to Micrium µC/Probe to read and write memory on target device

Applications

Embedded Design & Development

Contents

CY8CKIT-059 PSoC 5LP Prototyping kit, Quick start guide.

Associated Products

Compare Selected

Related Searches

692 In stock

101 available for 1 - 2 business days delivery
591 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

RM81.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM81.78