You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CYWM6935

Direct Sequence Spread Spectrum LR USB Wireless Radio Module with a Range of up to 50M

CYWM6935 - Direct Sequence Spread Spectrum LR USB Wireless Radio Module with a Range of up to 50M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CYWM6935
Order Code:
1321748
Technical Datasheet:
CYWM6935   Datasheet
See all Technical Docs

Product Overview

The CYWM6935 wireless USB LR radio module offers a complete radio module solution for integration into existing or new 2.4-GHz products. The CYWM6935 is tested for functional operation and is FCC/ETSI(EU)/Industry pre-certified. The module is supplied with dual integrated PCB trace antennas. The CYWM6935 is available in a small PCBA design and can be mounted horizontally to the device PCB via a 12-pin header. wireless USB transceivers are designed for short-range multipoint-to-point wireless connectivity to PC peripherals, gaming controllers, remote controls and other human interface devices (HID-class) with a low-cost and low power 2.4-GHz wireless solution. wireless USB modules provide complete drop-in solutions including the complete (silicon and all external components) printed circuit board (PCB) to meet maximum performance requirements.
  • The CYWM6935 LR 2.4-GHz DSSS Radio SoC Module
  • Complete radio module with dual PCB trace antennas
  • Operates in the unlicensed Industrial, Scientific and Medical (ISM) band (2.4 GHz-2.483 GHz)
  • -95-dBm receive sensitivity
  • 0-dBm output power
  • Range of up to 50 meters or more
  • Data throughput of up to 62.5kbits/sec
  • SPI microcontroller interface (up to 2MHz data rate)
  • FCC modular approval grant to meet FCC Part 15, EN 300 328-1, EN 301 489-1 and RSS-210 standards

Applications

Wireless, Building Automation, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
62.5Kbps

:
2.483GHz

:
-95dBm

:
2.7V

:
3.6V

:
SPI

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM145.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM145.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.