You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S6SAE101A00SA1002

DEV BOARD, S6AE101A SOLAR POWERED IOT

S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S6SAE101A00SA1002
Order Code:
2508188
See all Technical Docs

Product Overview

The S6SAE101A00SA1002 is a solar-powered internet of things (IoT) Device Kit provides an easy-to-use platform for the development of a solar-powered IoT device with BLE wireless connectivity. It includes the S6AE101A energy harvesting power management IC (PMIC) device, which is ideal for solar- or light-powered energy harvesting systems (EHS) since it only consumes 250nA. The S6AE101A also supports a hybrid EHS that uses a solar cell energy harvesting device (EHD) along with a coin cell battery and an optional vibration EHD with external diode bridge. The output voltage from the S6AE101A is configurable from 1.1 to 5.2V, supporting a broad range of device components for an IoT device. Also included in the kit is EZ-BLE™ PRoC™ module (CYBLE-022001-00), a fully integrated Bluetooth low energy (BLE) module solution that offers high flexibility for a wide variety of IoT device uses. An USB port is provided by USB-UART LP bridge controller device (CY7C65213).
  • Operates using light (>200 lux) energy harvested by the included solar cell
  • Reset button for EZ-BLE module
  • JTAG header to debug EZ-BLE module
  • Expandable sensor interface (I2C/UART/SPI/GPIO)
  • DIP switch for future expansion (Not mounted)
  • LEDs for USB power and status
  • Includes firmware that supports Bluetooth low energy (BLE) beacon
  • Includes firmware that supports wireless sensor node (WSN)

Applications

Test & Measurement, Wireless, Sensing & Instrumentation, Communications & Networking, Alternative Energy, Lighting, HVAC, Security, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
S6AE101A, CYBL10162, CY8C58LP

:
Solar Power Generation

:
Energy Harvesting

:
Energy Harvesting Motherboard, BLE-USB Bridge, Solar Module, USB Cable, Start Guide, Jumper Wires

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Associated Products

Compare Selected

No Longer Manufactured

RM234.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM234.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.