You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C80-450/800-240 - 

Heater, Cirrus 80, 230 V, 450 W, 110 mm, 82 mm, 110 mm, 4.33 "

C80-450/800-240 - Heater, Cirrus 80, 230 V, 450 W, 110 mm, 82 mm, 110 mm, 4.33 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
C80-450/800-240
Order Code:
4408640
Technical Datasheet:
C80-450/800-240   Datasheet
See all Technical Docs

Product Information

:
230V
:
450W
:
110mm
:
82mm
:
110mm
:
4.33"
:
3.23"
:
4.33"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C80-450/800-240 is a Cabinet Heater with 450W output power and 14A inrush current.

Applications

Industrial

Related Searches

No Longer Stocked

RM548.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM548.26
 
10+ RM538.62
 
25+ RM511.71
 
50+ RM495.21