You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DD-160128FC-1A

Graphic OLED, 160 x 128, RGB, 2.8V, Parallel, Serial, 35.8mm x 30.8mm, -20 °C

DD-160128FC-1A - Graphic OLED, 160 x 128, RGB, 2.8V, Parallel, Serial, 35.8mm x 30.8mm, -20 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DD-160128FC-1A
Order Code:
1498857
Technical Datasheet:
DD-160128FC-1A   Datasheet
See all Technical Docs

Product Overview

The DD-160128FC-1A from Densitron is a RGB colour OLED display module.
  • Supply voltage is 2.8V
  • Display format of 160 (RGB) x 128dots
  • Overall dimension of 35.80mm x 30.80mm x 1.6mm
  • Viewing area of 30.78mm x 25.02mm
  • Passive matrix display
  • 1/128 duty driving
  • SEPS525F driver IC
  • Operating temperature range from -20°C to 70°C

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
160 x 128

:
RGB

:
2.8V

:
Parallel, Serial

:
35.8mm x 30.8mm

:
-20°C

:
70°C

:
TAB

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 12/7/20

Notify me when back in stock

RM87.06 ( MYR87.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM87.06 (MYR87.06)
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM85.55 (MYR85.55)
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM82.05 (MYR82.05)
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.