You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DJT14E17-26AA

Circular Connector, DJT Series, Jam Nut Receptacle, 26 Contacts, Crimp Pin - Contacts Not Supplied

DEUTSCH - TE CONNECTIVITY DJT14E17-26AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DJT14E17-26AA
Order Code:
2150798
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT14E17-26AA   Datasheet
See all Technical Docs

Product Range Selector (DJT Series, MIL-DTL-38999 Series I Equivalent)

See all from this product range

Product Overview

The DJT14E17-26AA from Deutsch is DJT series, MIL-DTL-38999 series I equivalent jam nut receptacle with 26 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +175°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Jam Nut Receptacle

:
26Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
17-26

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
A

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 4/19/21

Notify me when back in stock

RM313.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM313.63
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM304.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM295.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM286.01
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM267.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM256.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --