You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DL60R14-04S6-6106-LC
Circular Connector, DL Series, Wall Mount Receptacle, 4 Contacts
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- DL60R14-04S6-6106-LC
- Order Code:
- 2246400
- Product Range
- DL Series, MIL-DTL- 83723 Series III Equivalent
- Technical Datasheet:
- DL60R14-04S6-6106-LC Datasheet
Product Range Selector (DL Series, MIL-DTL- 83723 Series III Equivalent)
See all from this product rangeProduct Overview
- 5 keyway, 3 point bayonet coupling with optional keyed polarization shell or rotation of insert
- High reliability, high density connectors with easy installation
- Operates at extreme temperature range from -65°C to +200°C
- Rigid plastic dielectric insulator and silicone based elastomer seal
- 500 mating cycles, insulation resistance of 5000Mohm at 25°C
- Salt spray exposure of 48hour when unmated and 452hour for mated connectors
- Scoop proof and can withstand harsh environment conditions
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DL Series
- :
- Wall Mount Receptacle
- :
- 4Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Bayonet
- :
- 14-4
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- 6
- :
- Fluid Resistant
- :
- MIL-DTL-83723 Series III
Technical Docs (1)
9 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM293.68 | |
10+ | RM276.39 | |
25+ | RM268.83 |
Pricing is unavailable. Please contact customer services.