You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DL64R24-57S6-6117-LC

Circular Connector, DL Series, Jam Nut Receptacle, 57 Contacts

DL64R24-57S6-6117-LC - Circular Connector, DL Series, Jam Nut Receptacle, 57 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DL64R24-57S6-6117-LC
Order Code:
2247302
Product Range
DL Series, MIL-DTL- 83723 Series III Equivalent
See all Technical Docs

Product Overview

The DL64R24-57S6-6117-LC from Deutsch is DL series, MIL-DTL- 83723 series III equivalent jam nut receptacle with 57 contacts. These quick mating DL series connectors are designed for rugged use and high temperatures. DL series connectors have high quality contact retention system, well-proven electrical capability. These are designed to withstand extreme shock, exposure and vibration. They can intermate with Souriau connectors, all MIL-DTL-83723 series III and MIL-DTL-26500 bayonet connectors.
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization shell or rotation of insert
  • High reliability, high density connectors with easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Rigid plastic dielectric insulator and silicone based elastomer seal
  • 500 mating cycles, insulation resistance of 5000Mohm at 25°C
  • Salt spray exposure of 48hour when unmated and 452hour for mated connectors
  • Scoop proof and can withstand harsh environment conditions
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DL Series

:
Jam Nut Receptacle

:
57Contacts

:
Crimp Socket - Contacts Not Supplied

:
Bayonet

:
24-57

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
6

:
Corrosion & Fluid Resistant

:
MIL-DTL-83723 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 In stock

Supplier Direct Ship

With you in 9 business days

RM428.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM428.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange