You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFD51-24-61SZ-LC

Circular Connector, AFD Series, Cable Mount Receptacle, 61 Contacts

AFD51-24-61SZ-LC - Circular Connector, AFD Series, Cable Mount Receptacle, 61 Contacts
AFD51-24-61SZ-LC - Circular Connector, AFD Series, Cable Mount Receptacle, 61 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFD51-24-61SZ-LC
Order Code:
2237216
Product Range
AFD Series, MIL-DTL-26482 Series II Equivalent
Technical Datasheet:
AFD51-24-61SZ-LC   Datasheet
See all Technical Docs

Product Overview

The AFD51-24-61SZ-LC from Deutsch is AFD series, MIL-DTL-26482 series II equivalent cable mount receptacle with 61 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AFD Series

:
Cable Mount Receptacle

:
61Contacts

:
Crimp Socket - Contacts Not Supplied

:
Bayonet

:
24-61

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
Z

:
Environmentally Sealed

:
MIL-DTL-26482 Series II

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

150 In stock

Supplier Direct Ship

With you in 9 business days

RM280.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM280.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange