You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D38999/24WJ29SN
Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 29 Contacts, Crimp Socket
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- D38999/24WJ29SN
- Order Code:
- 2184902
- Product Range
- MIL-DTL-38999 Series III
- Technical Datasheet:
- D38999/24WJ29SN Datasheet
Product Range Selector (MIL-DTL-38999 Series III)
See all from this product rangeProduct Overview
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999 Series III
- :
- Jam Nut Receptacle
- :
- 29Contacts
- :
- Crimp Socket
- :
- Threaded
- :
- 25-29
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion Resistant, EMI
- :
- MIL-DTL-38999 Series III
Technical Docs (1)
101 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM489.24 | |
5+ | RM469.06 | |
10+ | RM459.69 |
Pricing is unavailable. Please contact customer services.