You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D38999/24WJ35BD
Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 128 Contacts
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- D38999/24WJ35BD
- Order Code:
- 2184913
- Product Range
- MIL-DTL-38999 Series III
- Technical Datasheet:
- D38999/24WJ35BD Datasheet
Product Range Selector (MIL-DTL-38999 Series III)
See all from this product rangeProduct Overview
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999 Series III
- :
- Jam Nut Receptacle
- :
- 128Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Threaded
- :
- 25-35
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- D
- :
- Corrosion Resistant, EMI
- :
- MIL-DTL-38999 Series III
Technical Docs (1)
5 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM456.44 | |
5+ | RM455.98 |
Pricing is unavailable. Please contact customer services.