You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DL64R10-02P6-6106

Circular Connector, DL Series, Jam Nut Receptacle, 2 Contacts, Crimp Pin, Bayonet, 10-2

DL64R10-02P6-6106 - Circular Connector, DL Series, Jam Nut Receptacle, 2 Contacts, Crimp Pin, Bayonet, 10-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DL64R10-02P6-6106
Order Code:
2243724
Product Range
DL Series, MIL-DTL- 83723 Series III Equivalent
See all Technical Docs

Product Overview

The DL64R10-02P6-6106 from Deutsch is DL series, MIL-DTL- 83723 series III equivalent jam nut receptacle with 2 contacts. These quick mating DL series connectors are designed for rugged use and high temperatures. DL series connectors have high quality contact retention system, well-proven electrical capability. These are designed to withstand extreme shock, exposure and vibration. They can intermate with Souriau connectors, all MIL-DTL-83723 series III and MIL-DTL-26500 bayonet connectors.
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization shell or rotation of insert
  • High reliability, high density connectors with easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Rigid plastic dielectric insulator and silicone based elastomer seal
  • 500 mating cycles, insulation resistance of 5000Mohm at 25°C
  • Salt spray exposure of 48hour when unmated and 452hour for mated connectors
  • Scoop proof and can withstand harsh environment conditions
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DL Series

:
Jam Nut Receptacle

:
2Contacts

:
Crimp Pin

:
Bayonet

:
10-2

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
6

:
Fluid Resistant

:
MIL-DTL-83723 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

10 In stock

Supplier Direct Ship

With you in 9 business days

RM327.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM327.23
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ RM320.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange