You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DTM13-12PA-12PB-R008 - 

Wire-To-Board Connector, R/A PCB Enclosure Header, 4.19 mm, 24 Contacts, Receptacle, DTM Series

DTM13-12PA-12PB-R008 - Wire-To-Board Connector, R/A PCB Enclosure Header, 4.19 mm, 24 Contacts, Receptacle, DTM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DTM13-12PA-12PB-R008
Order Code:
2138246
Product Range
DTM Series
See all Technical Docs

Product Overview

The DTM series from Deutsch are environmentally sealed connectors designed specifically for cable to cable application. These connectors are developed for lower amperage with multipin and low cost application. DTM series connectors accept 20 size pins and sockets with 7.5amp continuous capacity and accommodate wire sizes 22AWG to 16AWG.
  • 2, 3, 4, 6, 8 and 12 cavity arrangements
  • In-line, flange or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks assure contact alignment and retention
  • Available in both plug and receptacle

Applications

Industrial

Product Information

:
4.19mm
:
24Contacts
:
Receptacle
:
DTM Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

595 In stock

595 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM120.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM120.82