You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

605-1311-110F

LED Panel Mount Indicator, Snap-in, Yellow, 2 VDC, 5 mm, 15 mA, 30 mcd, Not Rated

605-1311-110F - LED Panel Mount Indicator, Snap-in, Yellow, 2 VDC, 5 mm, 15 mA, 30 mcd, Not Rated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
605-1311-110F
Order Code:
1519509
Technical Datasheet:
605-1311-110F   Datasheet
See all Technical Docs

Product Overview

The 605-1311-110F is a yellow snap-in panel-mount LED Indicator with protruding LED position made of chrome-plated brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
  • No heat generated
  • Through leads electrical connection
  • -25 to 85°C Operating temperature range

Applications

Industrial, Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Yellow

:
2VDC

:
5mm

:
15mA

:
30mcd

:
Not Rated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

168 In stock Need more?

168 available for 3 - 4 business days delivery

RM25.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM25.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM17.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM15.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM13.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM12.34
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM11.35