You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IW1830-EVAL - 

Evaluation Board, 15W Dual Output Power Supplies, 12V/1A & 5V/0.5A Regulated Outputs, Low BOM Cost

IW1830-EVAL - Evaluation Board, 15W Dual Output Power Supplies, 12V/1A & 5V/0.5A Regulated Outputs, Low BOM Cost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IW1830-EVAL
Order Code:
2728466
Product Range
IW1830 Series
Technical Datasheet:
IW1830-EVAL   Datasheet
See all Technical Docs

Product Overview

The IW1830-EVAL from Dialog Semiconductor is an evaluation board implements a dual-output, 15W power supply based on iW1830 AccuSwitch digital offline power supply controller IC. The evaluation board supplies two outputs, 12V/1A and 5V/0.5A, using a single primary-side controlled quasi-resonant flyback converter. The design implements two output voltages using one primary-side controller and achieves the tight regulation required by high-reliability applications. It integrates a 700V power MOSFET to lower the power supply BOM cost and uses Dialog's advanced PrimAccurate digital control technology to eliminate need for external secondary-side feedback components, further reducing component count and cost, while improving reliability. It operates in quasi-resonant mode to improve efficiency and help meet EMI standards. This quasi-resonant operation and Dialog's EZ-EMI technology enable excellent EMI performance with minimal external filtering.
  • Wide input voltage range from 90VAC to 264VAC
  • Active mode efficiency is 84%
  • Supports high capacitance loads up to 6000µF
  • Low no-load power is less than 100mW (at 230VAC)
  • Output short-circuit, over-current, over-voltage
  • Input voltage protection brown-out, brown-in, unplug
  • Overtemperature protection
  • Designed to meet UL1310, EN60335-1:2012 safety standard

Applications

Power Management, Industrial, Consumer Electronics

Warnings

When the evaluation board is powered, never touch the board or its electrical circuits since they may be operating at high voltages that can cause an electrical shock hazard.

Product Information

:
Dialog Semiconductor
:
IW1830
:
Power Management
:
SMPS
:
Evaluation Board IW1830
:
IW1830 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM600.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM600.03