You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-259 - 

Demonstration Board, PmodDHB1 Dual H-Bridge DC Motor & Bipolar Driver, Inductive Loads

410-259 - Demonstration Board, PmodDHB1 Dual H-Bridge DC Motor & Bipolar Driver, Inductive Loads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-259
Order Code:
2442946
Technical Datasheet:
410-259   Datasheet
See all Technical Docs

Product Overview

The PMOD DHB1 is a H-Bridge Motor Driver based on DRV8833 dual H-Bridge motor driver chip to drive two DC motors or one stepper motor. The DHB1 is controlled through the Pmod connector J1. Logical levels on ENx and DIRx determine the motor direction and speed of the attached motors. The DHB1 uses a demultiplexer and pull-down resistors on the inputs to the DRV8833 H-Bridge pins to ensure that the H-Bridge works in fast decay mode. The intended operation of the DHB1 uses the enable pin as the PWM input and the direction pin as a logic level selector to set the direction of the motor rotation. Table 1 lists the motor responses that result from various input combinations. The DRV8833 chip provides over-current protection on the motor drive circuits. Each internal drive FET is independently monitored for an over-current condition and will be shut down internally to protect the chip.
  • Motor voltage can be driven up to 11.8V with a recommended 10.8V maximum
  • Two H-Bridge interfaces capable of 1.5A RMS (2A peak)
  • 2-channel Quadrature encoder channels for hall-effect sensors
  • Two JST 6-pin connectors for direct connection to motor-gearboxes
  • Logic input voltage range of 2.5 to 5V

Applications

Test & Measurement, Industrial

Product Information

:
Half Bridge Driver
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8833
:
Demo Board DRV8833, 6inch 12pin Cable, 6inch 2 x 6pin Cable, 1 x 12pin & 2 x 6pin Headers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM86.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM86.93