You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6002-549-000

LabVIEW Home Bundle, 1 User, Physical Delivery

6002-549-000 - LabVIEW Home Bundle, 1 User, Physical Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
6002-549-000
Order Code:
2690172
Product Range
Labview
Technical Datasheet:
6002-549-000   Datasheet
See all Technical Docs

Product Information


:
Modelling, Simulation, Graphical Editor, Auto Code Generation, Continuous Test & Verification

:
Standard

:
1

:
Windows

:
SDE

:
Labview

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6002-549-000 from Digilent is a LabVIEW Home bundle. Digilent's LabVIEW Home has been targeted at makers and students allowing anyone to program visually, using icons and wires to connect hardware in a single environment. It is a unique software development environment with graphical programming language. Instead of writing lines of code, User can create programs called virtual instruments by connecting terminals, functions, constants and structures with wires on a block diagram. LabVIEW Home bundle features LabVIEW full development system, LabVIEW control design and simulation module, LabVIEW MathScript RT module and LabVIEW application builder module. The LabVIEW home bundle includes the 32bit version of LabVIEW Home and is compatible with Windows 10/8.1/8/7/Vista/XP (32bit and 64bit). Use LabVIEW to connect users programs to the outside world. Connect to a microcontroller, take readings from a sensor, plot those readings on a graph and export the results to a spreadsheet.
  • Single user, physical delivery
  • Unique graphical programming environment for accelerated development
  • Extensive support for a wide range of measurement hardware, I/O and buses
  • Drag and drop interaction for quickly building graphical user interfaces
  • Extensive signal processing, analysis and math functionality
  • Includes added functionality for text based math and control logic

Applications

Embedded Design & Development

Footnotes

This software is licensed for personal, non-commercial, non-industrial, non-academic purposes. Applications may be distributed only for non-commercial, non-industrial, non-academic purposes.
Best Seller

13 In stock Need more?

13 available for 1 - 2 business days delivery

RM237.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM237.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.