You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DMC 60 - 

DC Motor Driver, DMC 60 Electronic Speed Controller, Brushed DC Motors

DMC 60 - DC Motor Driver, DMC 60 Electronic Speed Controller, Brushed DC Motors
DMC 60 - DC Motor Driver, DMC 60 Electronic Speed Controller, Brushed DC Motors
DMC 60 - DC Motor Driver, DMC 60 Electronic Speed Controller, Brushed DC Motors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
DMC 60
Order Code:
2897476

Product Information

:
6V
:
28V
:
60A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMC 60 is a powerful and compact motor drive/amplifier designed for robotics, electric vehicles, or any application where easy bidirectional control of DC brushed motors is needed. The DMC 60 is controlled using a standard hobby servo PWM signal - the same output from RC controllers and also easily generated by microcontrollers or FPGA boards. The DMC 60 is approved for use in the FIRST Robotics Competition (FRC) and is designed to be electrically and mechanically compatible with the Victor SP motor controller.

Related Searches

No Longer Manufactured

RM413.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM413.61