You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMNH4026SSD-13
Dual MOSFET, N Channel, 40 V, 7.5 A, 0.015 ohm, SOIC, Surface Mount
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- DMNH4026SSD-13
- Order Code:
- 2748291
- Technical Datasheet:
- DMNH4026SSD-13 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 40V
- :
- 7.5A
- :
- 0.015ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 3V
- :
- 2W
- :
- 8Pins
- :
- 175°C
- :
- -
- :
- AEC-Q101
- :
- MSL 1 - Unlimited
Technical Docs (1)
18 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM3.57 | |
10+ | RM3.10 | |
100+ | RM2.77 | |
250+ | RM2.41 | |
500+ | RM2.21 | |
1000+ | RM2.09 |
Pricing is unavailable. Please contact customer services.