Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoCHV-21
Order Code4292610
Product RangeCHV20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM540.630 |
5+ | RM529.820 |
10+ | RM519.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM540.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoCHV-21
Order Code4292610
Product RangeCHV20 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1.5kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive20A
Switching Current AC3-
Product RangeCHV20 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
CHV-21 is a CHV20 series HVDC contactor. It is a magnetic arc HVDC 20A 1500VDC, pre-charge contactor. The oxygen free copper contact sealed in an art gas ceramic chamber and industry-standard QC terminals. It is UL approved.
- 12VDC coil voltage
- SPST-NO-DM contact configuration
- 20A rated current
- Oxygen free copper (Cu) contact material
- 3W rated power consumption
- 30ms max operate time, 10ms max release time
- 30A maximum continuous thermal current at (23°C)
- 4000VRMS/10mA/1min at sea level dielectric strength (coil to contact)
- Ambient temperature range from -40°C to 85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
1.5kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
20A
Product Range
CHV20 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16